• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 04992 Voyager Model aircraft assembly kit 1:670

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft assembly kit

Scale

1:670

Manufacturer part #

04992 Voyager

No. of parts

67

Weight

350

Dim

(L x W x H) 514 x 201 x 83 mm

Model

U.S.S. Voyager

Width

201 mm

Height

83 mm

Length

514 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1992024 Revell 04992 Voyager Model aircraft assembly kit 1:670

Description

The USS Voyager was one of the most modern ships in the entire Starfleet. During her first mission in the far-flung Delta Quadrant, Captain Kathryn Janeway and the 150-strong crew were looking for a way to return to Earth, which was 70,000 light years away.

This text is machine translated.

Features

  • Scale 1/670
  • 67 pieces
  • 51.4 cm in length
  • Suitable from 12 years
  • Large-area underground sections 
  • Separate Warpgondeln 
  • Swiveling pylons 
  • Many plain parts, including Warpfield generators 
  • Display stands 
  • Extensive decal.

Scope of delivery

  • Plastic model kit (not assembled) illustrated, multilingual instructions decals

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.96€ 82.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)