• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07685 Porsche 934 RSR "Martini" Model car assembly kit 1:24

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:24 Porsche 934 RSR "Martini"

  • Body faithful to the original
  • Multi-part motor
  • Separate, movable bonnet

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

07685

Dim

(L x W x H) 179 x 84 x 57 mm

Model

Porsche 934 RSR "Martini"

Width

84 mm

Height

57 mm

Length

179 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892531 Revell 07685 Porsche 934 RSR "Martini" Model car assembly kit 1:24

Description

Easy to build model kit of the successful racing car of the group 4 of the GT-Class, which was used from 1976.

This text is machine translated.

Features

  • Multi-part roll bar
  • Rotating wheels
  • Decal for the Martini decor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.96€ 68.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)