• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 24666 RV RC Car Light Rider 1:16 RC model car for beginners Electric Race car

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

RC car light rider

  • Illuminated car body (different lighting modes).
  • With connectable sound module.
  • Scale 1:16.
  • Illuminated 2.4 GHz remote control.
  • With "Try-Me-Box"..
  • Li-ion battery and USB charger.

Technical specifications

Product type

RC model car for beginners

Model craft type

Race car

Recommended minimum age

8 years

Frequency

2.4 GHz

Manufacturer part #

24666

Factory colour

Blue

Scale

1:16

Model

Light Rider

Engine type

Electric

Length

199 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475824 Revell 24666 RV RC Car Light Rider 1:16 RC model car for beginners Electric Race car

Description

With the RC Car Light Rider you are the hero!
Because the Light Rider in the scale 1:16 has spectacular light effects on board. Choose one of the cool lighting modes, activate the technical sound and start a hot race through the darkness.
Thereby, the 2.4 GHz remote control enables you to drive simultaneously with several friends and has also integrated ingenious light effects. A 3.7V Li-Ion rechargeable battery with suitable USB charger is included for power supply. Are you ready for a Night Race?

This text is machine translated.

Scope of delivery

  • 1 x model
  • 1 x 2CH-GHz remote control
  • 1 x USB charger
  • 1 x battery
  • 1x user manual

Hints

Caution! Not suitable for children under 36 months of age. Small parts. Danger of suffocation!
Not suitable for children under 8 years of age! To be used under supervision of an adult!
Use only under adult supervision. Only for domestic use (house and garden).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 39.98*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)