• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 39621 Model making - solvent Glass container Content 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 94.90)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REVELL Aqua Color Mix 100 ml

  • Thinner and drying delayer
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model making - solvent

Container

Glass container

Content

100 ml

Model

Aqua Color Mix

Documents & Downloads

Security datasheet

Security datasheet 208719 Revell 39621 Model making - solvent Glass container Content 100 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 262: Avoid contact with eyes, skin, and clothes
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 331: Do NOT induce vomiting
  • P 501: Dispose of contents/container at …

Description

Basically the Revell Aqua Color colours can be thinned with water, so that they can be sprayed. Thinning with Aqua Color Mix, however, has two advantages:
Firstly, the drying of the colour is delayed: this prevents a too quick drying of the colour in the spray gun and on the surface.
Secondly, this thinner optimises also the spray results on the model. When using the matt and silk-matt colour shades, Aqua Color Mix reduces the undesired edge-loss when applying the colour.

Hints

Recomended mixing ratio: 3-4 parts of colour with 1 part of Aqua Color Mix. Since the mixing ratio strongly depends on the spray gun used and the working pressure of the compressor, please dilute only a little at first and test the colour. If the spray gun spits or if the colour dries too quickly on the model (raw surface), then dilute a little more.