
Number
Total (1 l = € 305.00)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Aqua Colour, shining
- Diluted with water for Airbrush
- Fast drying time.
Technical specifications
- Factory colour
Colourless (glossy)
- Product type
Aqua paint
- Container
Can
- Content
18 ml
- Colour type
Aqua paint
- Colour code
01
Documents & Downloads
Security datasheet
Security datasheet 231482 Revell Aqua paint Colourless (glossy) 01 Can 18 ml
Signal word
GHS / EUH statements
- EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
The colours bring exceptionally good results with smooth areas of colour with the brushes . After drying time, the proverbial Email Colour Aqua Colour Colours can be painted on top, but are not mixed. For airbrushing, they are diluted with max. 20 to 25% water.
Hints
After drying time, the proverbial Email Aqua Color colors can be painted on top, but are not mixed.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.48*
What kind of Model Making Paint are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















