
Number
Total (1 l = € 238.33)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Aqua colour, matte
- Diluted with water for Airbrush
- Fast drying time.
Technical specifications
- Factory colour
Grey (matt)
- Product type
Aqua paint
- Container
Can
- Content
18 ml
- Colour type
Aqua paint
- Colour code
57
- RAL no.
7000
Documents & Downloads
Security datasheet
Security datasheet 231501 Revell Aqua paint Grey (matt) 57 Can 18 ml
Signal word
GHS / EUH statements
- EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
Ideal for painting of plastic bodies and plastic kits Suitable for coating applications as well as airbrush applications The aqua colour can be thinned with water only and can be mixed together.
This text is machine translated.
This text is machine translated.
Hints
After drying time, the proverbial Email Aqua Color colors can be painted on top, but are not mixed.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.28*
What kind of Model Making Paint are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















