• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24976 RC model helicopter for beginners RtF

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copter Ball "EARTH"

  • IR-1CH remote control requires 3 x 1.5 V AAA batteries / not included

Technical specifications

Product type

RC model helicopter for beginners

Model version

RtF

Weight

26 g

Length

160 mm

Weight class

0 - 249 g

Class

C0

Dim

(L x W x H) 160 x 160 x 125 mm

Flight duration

5 min

Main rotor Ø

160 mm

Width

160 mm

Height

125 mm

Take-off weight

0.026 kg

Age category

8 years and over

Description

Message from space! Now small planets float effortlessly through every child's room! The simple control by the 1-channel IR hand-held transmitter guarantees simple flying pleasure and the integrated LED-lighting provides for colorful effects. The flying copters balls can be recharged easily and quickly thanks to the accompanying USB cable.

This text is machine translated.

Features

  • Copters Balls in "Earth & Mars"
  • Design with cool LED lighting
  • Very easy to use with 1CH pistol remote control
  • Quick charging with USB charger.

Scope of delivery

  • 1x model, 1x IR hand-held transmitter, 1x USB cable, 1x instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.