
Number
Total (1 l = € 535.00)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Revell enamel-colour, glossy
Technical specifications
- Factory colour
Anthracite (matt)
- Product type
Enamel paint
- Container
Can
- Content
14 ml
- Colour type
Enamel paint
- Colour code
09
- RAL no.
7021
Documents & Downloads
Information
Information 226142 Revell Enamel paint Anthracite (matt) 09 Can 14 ml
Security datasheet
Security datasheet 226142 Revell Enamel paint Anthracite (matt) 09 Can 14 ml
Signal word


Attention
GHS / H Statements
- H 226: Flammable liquid and vapour
- H 336: May cause drowsiness or dizziness
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.48*
What kind of Model Making Paint are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















