
Number
Total (1 l = € 270.71)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Revell enamel colour, glossy
Technical specifications
- Factory colour
Blue (glossy)
- Product type
Enamel paint
- Container
Can
- Content
14 ml
- Colour type
Enamel paint
- Colour code
52
- RAL no.
5005
Documents & Downloads
Datasheet
Datasheet 226169 Revell Enamel paint Blue (glossy) 52 Can 14 ml
Security datasheet
Security datasheet 226169 Revell Enamel paint Blue (glossy) 52 Can 14 ml
Signal word


Attention
GHS / H Statements
- H 226: Flammable liquid and vapour
- H 336: May cause drowsiness or dizziness
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 240: Ground/bond container and receiving equipment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
Revell Enamel Color - Colours in 14 ml little jars are ideal for painting smaller surfaces. Re-painting of a colour is possible only after 4 - 6 hours After 24 hours the colour is thoroughly dried.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.78*
What kind of Model Making Paint are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















