• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Enamel paint Light olive (matt) 45 Can 14 ml

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 270.71)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revell enamel-colour, glossy

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Light olive (matt)

Product type

Enamel paint

Container

Can

Content

14 ml

Colour type

Enamel paint

Colour code

45

RAL no.

7003

Documents & Downloads

Information

Information 226160 Revell Enamel paint Light olive (matt) 45 Can 14 ml

Security datasheet

Security datasheet 226160 Revell Enamel paint Light olive (matt) 45 Can 14 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.