
Number
Total (1 l = € 535.00)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Revell Enamel, satin matte
Technical specifications
- Factory colour
Purple red (semi-gloss)
- Product type
Enamel paint
- Container
Can
- Content
14 ml
- Colour type
Enamel paint
- Colour code
331
Documents & Downloads
Information
Information 226216 Revell Enamel paint Purple red (semi-gloss) 331 Can 14 ml
Security datasheet
Security datasheet 226216 Revell Enamel paint Purple red (semi-gloss) 331 Can 14 ml
Signal word


Attention
GHS / H Statements
- H 226: Flammable liquid and vapour
- H 336: May cause drowsiness or dizziness
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 240: Ground/bond container and receiving equipment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
Revell Enamel Color - Colours in 14 ml little jars are ideal for painting smaller surfaces. Re-painting of a colour is possible only after 4 - 6 hours After 24 hours the colour is thoroughly dried.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.48*
What kind of Model Making Paint are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















