• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Engineers 21304 Engineering Vehicle 4in1 Electric RC scale model Kit

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engineering vehicle 4in1

  • Versatility: 4 different model variants offer varied construction and gaming fun.
  • Self-assembly of the remote control: Promotes understanding of the functioning of remote controls.
  • Realistic design: Detailed replica of technical vehicles.
  • Pedagogical value: Improves technical skills and promotes interest in engineering sciences.
  • Flexible design: Easy conversion for a variety of game options.

Technical specifications

  • For ages 8 years and up
  • Frequency:2.4 GHz
  • 6 x AAA battery (please order separately)
Product type

RC scale model

Dim

(L x W x H) 235 x 160 x 110 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Model version

Kit

Width

160 mm

Height

110 mm

Length

235 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312205 Revell Engineers 21304 Engineering Vehicle 4in1 Electric RC scale model Kit

Description


Build and control your technology wonder!
Experience a fascinating world of technology with the Revell Control 4in1 RC engineering vehicle! This unique set offers children over 10 years the possibility of experiencing real engineering art very closely. From 172 precisely manufactured parts four different models of a technical vehicle develop - completely without adhesive. These models range from gripper with functional pliers to fork-lift trucks with movable mast, WAS makes not only the construction, but also the playing an instructive and action-rich experience.

The accompanying GHz remote control, which the children assemble themselves, enhances the learning effect and provides an authentic control experience. The intuitive operation enables a precise control over the movements of the vehicle. The conversion to another model version is straightforward: Simply loosen a few screws and reposition - and a new vehicle comes up.

The Revell Control 4in1 RC engineering vehicle is perfect for young technology enthusiasts starting from 10 years. It is suitable both for beginners in the world of modeling as well as for advanced young designers. This set promotes the fine motor skills, the spatial imaginative powers and the technical understanding. Ideal for use at home, in the classroom or in youth groups.

This text is machine translated.

Scope of delivery

  • 172 individual parts for 4 model variants
  • GHz remote control (for do-it-yourself installation)
  • Detailed instructions

Hints

Batteries not included.