• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Wood Tiny Adventures - Hot Rod Model car assembly kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Model car assembly kit

No. of parts

141

Type

Tiny Adventures - Hot Rod

Recommended minimum age

10 years

Material

Wood

Width

78 mm

Height

60 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312178 Revell Wood Tiny Adventures - Hot Rod Model car assembly kit

Description

This Hot Rod model is a masterpiece of mechanics. It is equipped with a retraction mechanism and moves dynamically about one meter forwards and backwards. The doors that you want to open provide even more realism and allow you to immerse yourself even deeper in the assembly process.

This text is machine translated.

Scope of delivery

  • High-quality wood kit
  • Rubber Bands
  • Sandpaper
  • Installing Instructions.