
Highlights & Details
RevPi Connect 5
- RAM: 8 GB
- EMMC 32 GB
- WLAN/Bluetooth: -
- RS485: 1x
- Can FD 1x
- This text is machine translated.
Technical specifications
- Type
RevPi Connect 5
- Product type
PLC add-on module
- I/O number
10
- Operating voltage
24 V DC
- Flash memory
32 GB
- Manufacturer part #
100418
- Type
Raspberry Pi® Compute Modul 5
- Model identifier
CM5004032
- Processor
ARM Cortex-A76
- Interfaces
RJ45 socket
RS485
USB 2.0 port A
Micro USB
Micro HDMI
- Clock speed
2.4 GHz
Documents & Downloads
Datasheet
Datasheet 3356947 Revolution Pi by Kunbus RevPi Connect 5 100418 PLC add-on module 24 V DC
Datasheet 3356947 Revolution Pi by Kunbus RevPi Connect 5 100418 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 3356947 Revolution Pi by Kunbus RevPi Connect 5 100418 PLC add-on module 24 V DC
Description
Modular & flexible
Flexible expansion with inputs, outputs and gateways. Up to ten expansion modules can be connected to the two above PiBridge interfaces.
Gigabit Ethernet
Two Gigabit Ethernet RJ45 connections ensure fast data transfer and low latency.
CAN FD
The RevPi Connect 5 has up to two CAN FD interfaces as an option.
Wi-Fi & Bluetooth
The device optionally has WLAN or Bluetooth connectivity. An external antenna via SMA socket can be connected for optimum reception.
USB 3.2
Two USB-A ports with USB 3.2 Gen 1 allow a data transfer rate of 5 Gigabit per second.
Powered by Raspberry Pi Compute Module 5
The Raspberry Pi Compute Modules are so-called System on Modules (SOM), which have been specially developed since 2015 for use in industrial environments. The Raspberry Pi Compute Module 5, used in RevPi Connect 5, is the latest version of the Compute Module, which was introduced at the end of November 2024.
This text is machine translated.
Features
- Compute Module variant: Compute Module 5
- EMMC 32 GB memory
- Modularity: Modular
- LAN ports: 2
- USB PORTS 2 (USB A 3.2)
- µUSB ports: 0
- USB-C: 1 (for image transfer only)
- HDMI port 1 (μHDMI; 4K)
- Voltage supply: 24 V DC
- Protection class: IP20




















