
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Highlights & Details
Digital I/O module suitable for the RevPi Core
- The expansion of the RevPi core by 14 digital inputs and 14 digital outputs
Technical specifications
- Type
RevPi DIO
- Product type
PLC add-on module
- Dim
(W x H x D) 22.5 x 96 x 110.5 mm
- No. of outputs (max.)
14
- No. of inputs (max.)
14
- I/O number
28
- No. of digital inputs (max.)
14
- Operating voltage
24 V
- Manufacturer part #
PR100197
- Width
22.5 mm
- Height
96 mm
- Depth
110.5 mm
IP20
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1515186 Revolution Pi by Kunbus RevPi DIO PR100197 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1515186 Revolution Pi by Kunbus RevPi DIO PR100197 PLC add-on module 24 V
Information
Information 1515186 Revolution Pi by Kunbus RevPi DIO PR100197 PLC add-on module 24 V
Description
With this digital I/O module can be of the RevPi core by 14 digital inputs and 14 digital outputs expand and creates the prerequisite for industrial small controller. The expansion module is controlled via the above-mentioned connections to the RevPi Core linked.
The connector (order no.: 100204) is included in the scope of this expansion module.
This text is machine translated.
The connector (order no.: 100204) is included in the scope of this expansion module.
This text is machine translated.




























