• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revopoint MetroY Ultra Standard Edition 3D scanner

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,479.00 / piece)
€ 2,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revopoint MetroY Ultra Standard Edition 3D scanner

  • High-precision 3D scanner for small to medium-sized objects
  • 5 blue light scan modes for different geometries and surfaces
  • Volumetric accuracy of 0.015 mm + 0.04 mm x L (m)
  • Scan dark and shining surfaces without scanning spray in laser modes
  • Wi-Fi 6, Revo mirror and battery grip for flexible applications
  • Ideal for reverse engineering, quality assurance and additive manufacturing

Technical specifications

Product type

3D scanner

Weight

450 g

Light source

Laser

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779710 Revopoint MetroY Ultra Standard Edition 3D scanner

Description


Revopoint MetroY Ultra 3D scanner

The Revopoint MetroY Ultra is a high-precision 3D scanner for the contactless digitization of small and medium-sized components. Designed for measurement tasks, quality assurance, reverse engineering, Rapid prototyping and additive manufacturing, the system combines blue light based laser scans with structured light, high scanning speed and verifiable volumetric accuracy. This makes the scanner especially suitable for industrial applications, in which precise 3D data, reproducible results and resilient testing processes are crucial.

Developed for precise 3D measurement and industrial test processes
The MetroY Ultra is consistently designed for 3D measurement technology. Its volumetric accuracy of 0.015 mm + 0.04 mm x L (m) enables the recording of complex geometries for subsequent measurement, validation and production decisions. In conjunction with the optional or edition-dependent verification on site, the scanner performance can be checked and documented in real time.

The most important advantages at a glance
5 blue-light scan modes for different component geometries and surfaces
Volumetric accuracy 0.015 mm + 0.04 mm x L (m)
High speed: Up to 90 fps
Powerful data collection: Up to 3,000,000 points/second
Marker-free textured light with up to 7,000,000 points/s.
Scan dark or shining surfaces without scanning spray in the laser modes
Wireless scanning via Wi-Fi 6 with live feedback
Outdoor laser scans at up to 100,000 Lux
HD RGB camera for color 3D models
Revo metro scan software for Windows and MacOS
Revo Measure for certified 3D measurement and inspection in the CMM edition

5 scan modes for different geometries and surfaces
The Revopoint MetroY Ultra operates with five blue-light scan modes to capture different component geometries and surfaces securely. Thus the scanner can be flexibly adjusted to real testing and digitization tasks. The high-speed mode with 34 cross lines is designed for fast data recording on flat, shining or dark surfaces. The detailed mode with 15 parallel lines captures fine details, edges and complex surface structures with an especially precise effect. The single-line Deep-Holes mode is designed for hard-to-reach areas such as deep holes, wells, grooves, and mesh structures.

Structured Light and Auto Turntable for reproducible results
A marker-free full-field structured light mode is available for high-piece geometries with sufficient features. This permits a fast and precise digitization without marker points with up to 7,000,000 points per second. In combination with the Dual-AXIS turntable, the MetroY Ultra creates highly precise, repeatable 3D models at the push of a button. This is particularly relevant for standardized test sequences, serial components and recurring digitization tasks. In the case of structured light modes, including auto turntables, scanning spray is required on dark or shiny surfaces.

Verifiable accuracy for measurement and quality assurance
The MetroY Ultra is not only a 3D scanner for geometry acquisition, but also a tool for verifiable 3D measurement. With the certified ball plate made of carbon fiber the volumetric accuracy can be tested directly on site and in real time. The software compares the scan with the individual metrology file of the ball plate, calculates the volumetric deviation and confirms the performance of the system. This function is particularly relevant for users in quality assurance, in test laboratories, in production control and wherever measurement results must be traceable and can be standardized.

Difference between Standard and CMM Edition
Standard edition: Contains the Revopoint MetroY Ultra 3D scanner for high precision 3D scanning, reverse engineering, digitalisation and industrial data collection.
CMM Edition: Extends the scanner with verifiable 3D measurement and professional inspection features.
Ball Plate included: Only the CMM Edition contains the certified carbon fiber ball plate for on-site verification of volumetric accuracy in real time.
Revo measure included: The CMM edition also includes a 1-year license for Revo measure with PTB-certified metrology algorithms for standards-based test and measurement tasks.
Standard edition without measuring package: The standard version does not include the ball plate and Revo measure and must be purchased separately if required.
Who's right: The standard edition is Ideal for 3D scanning, reverse engineering and digital model preparation. The CMM Edition is the right choice for quality assurance, component inspection, inspection reports and documented measurement processes.

Revo measure for certified 3D measurement and inspection
The CMM edition includes the Revo Measure software with a 1-year license. The solution is based on PTB-certified metrology algorithms and supports standards-based test processes for demanding engineering and quality control workflows. Verifiable measurements can be derived from the acquired 3D scan data to precisely analyze target-actual deviations. Professional PDF reports with measurement data, deviation diagrams and color maps can be exported for documentation and communication.

Free Revo metro scan software included
You can create 3D scans in four steps with the free Revo Metro software: Scanning, processing, editing and exporting. The software is available for Windows and MacOS and supports the output in the formats PLY, OBJ, STL, ASC, 3MF, GLTF and FBX. Granular scan settings enable targeted control of point cloud imaging. During the scanning process, real-time monitoring of the point cloud ensures that missing areas are detected immediately.

Flexible workflows for 3D scanning, reverse engineering and additive manufacturing
After data acquisition, raw data can be automatically processed or manually optimized using fusion and messing tools. Selection, cleaning, smoothing, simplification and hole filling functions are available for post-processing. This means that MetroY Ultra can be seamlessly integrated into digital workflows around 3D printing, CAD, reverse engineering and additive manufacturing.

Real-time wireless scanning and live feedback
The scanner supports wireless scanning via Wi-Fi 6. The scan is transferred in real time to a PC whose processing power is used. At the same time, the live image can be displayed via Revo mirror on a terminal device or monitor. Blind spots or incomplete areas can be detected immediately and scanned directly. Revo mirror is compatible with Windows, MacOS, iOS and Android.

Also suitable for outdoor laser scans under difficult lighting conditions
The Revopoint MetroY Ultra is designed for outdoor laser scans under ambient light of up to 100,000 Lux. This means that the system can also be used under demanding lighting conditions, for example for scans near production or outdoors. The accompanying Battery Grip thereby enables up to 2.5 hours of continuous scanning and extends the application area clearly.

Real Color for colorful and realistic 3D models
Via the integrated HD-RGB camera the MetroY Ultra captures real color information and surface textures. This gives rise to colored 3D models with a high visual significance. These color data can also be used in Revo Measure to display measurement reports and analyzes more clearly and professionally. For applications in product development, documentation, visualization or digital archiving, this is a clear added value.

Precision calibration and scan to CAD
Included in the delivery is a photolithographic calibration board, which ensures the accuracy and reliability of the scanner. This regular calibration is particularly important in professional environments where constant scanning results and reproducible measurements are required. Revo design is available for further processing of 3D scan data in CAD models. The software supports mesh editing, free form modeling, parametric modeling, and full scan-to-CAD workflows for reverse engineering, product development, and industrial design.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)