• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revopoint Miraco 3D scanner

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,799.00 / piece)
€ 1,799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revo point Miraco 3D scanner

  • Precision: Up to 0.02 mm
  • 6-inch AMOLED display
  • Scanning speed 15 fps
  • 48 MP GB camera

Technical specifications

  • Quad-camera infrared structured light
  • Individual recording range (minimum distance): 28 x 53 mm at 100 mm
  • Individual recording range (maximum distance): 975 x 775 mm at 1000 mm
  • 100 - 1000 mm working distance
  • Scanning speed: Up to 15 fps
  • Output file formats: PLY, OBJ, STL, ASC, 3M F, GLTF, FBX
  • Position sensors: 9-axis IMU
  • 3D light source: Class 1 infrared light
  • 8-Kern CPU, 2.4 GHz
  • Protection class: IP45
Product type

3D scanner

Resolution

48 MP

File format

ASC

OBJ

PLY

STL

Weight

750 g

Light source

Laser

Width

200 mm

Height

110 mm

Depth

50 mm

Scanning method

Structured-light 3D scanner

Scan resolution

0.5 mm

Scan size (max.)

4000 mm

Scan size (min.)

10 mm

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

USB C®

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398956 Revopoint Miraco 3D scanner

Description

The Revo point MIRACO combines the latest 3D scanning technology with the highest user-friendliness. As an independent scanner without cable clamp, it enables precise working in different scenarios.
Weighing just 750 g, powerful processor and 6" AMOLED touchscreen, MIRACO redefines the standards for mobile and professional 3D scanning.

Highest precision and accuracy
The MIRACO delivers exceptional results thanks to a precision of up to 0.02 mm and an accuracy of 0.05 mm.
With its ability to capture even the finest details reliably, it is perfect for demanding projects in areas such as automotive, healthcare or design.

Impressive speed
The Scanning speed of up to 15 FPS allows you to capture large and complex objects in a very short time. The scanner offers two modes: In single-shot mode, each recording is processed with the highest accuracy, ideal for detailed or hard-to-reach objects. The continuous mode, on the other hand, enables fast and fluid scans for large areas.

48 Megapixel GB camera
The integrated 48 megapixel GB camera delivers true-to-color and pin-sharp 3D models. Whether textured surfaces or complex color gradients, MIRACO captures every detail in vibrant colors and realistic structures.

High-resolution AMOLED touch screen
With a 6-inch AMOLED display and 2K resolution, MIRACO allows you to preview your scans accurately. The screen can be rotated by 180°, so that you can adjust it flexibly to your work environment – also ideal for selfie or facial scans.

Powerful hardware
The MIRACO is equipped with a 8 Kern processor (2.4 GHz), which ensures smooth processing even in complex scanning projects. With 16 GB RAM and 256 GB internal memory, you can store up to 5000 images for non-color scans or 4000 images for color scans. The PRO-version of the MIRACO increases this performance once again and makes possible up to 10,000 pictures for non-color scans as well as 8000 pictures for color scans thanks to 32 GB RAM.

Battery runtime and quick charging function
The integrated 5000 mAh rechargeable battery allows up to 2 hours of continuous scanning. If the battery is empty, recharge it to 80% in just 35 minutes thanks to the 65-W fast charging function.

9-axis IMU for stable scans
The 9-axis ICU (IMU) provides stable tracking, even in unstable hands or moving objects. This minimizes errors and optimizes the point cloud overlap for high scan quality.

Seamless connectivity
The MIRACO supports Wi-Fi 6 and a USB-C 3.1 connection, so that your data can be transferred quickly and easily to other devices. Alternatively, the screen mirroring function can be used to display your models directly on a television or monitor.

Two modes for maximum Flex compatibility
MIRACO offers you the choice between near mode and remote mode, depending on the requirements of your project: Close mode: Perfect for detailed and delicate objects, such as jewelry or technical components. Remote mode: Ideal for larger objects, such as sculptures, machines or furniture.

Can be used in various industries
The MIRACO is versatile and offers solutions for a wide range of applications:
Industry: Ersa part manufacturing, quality control, inspections.
Healthcare: Creation of prostheses, dental prints, orthoses.
Design and animation: 3D modeling for movies, games and virtual reality.
Cultural heritage: Digitisation and preservation of historical artifacts.
Education and Research: Creation of interactive teaching materials, documentation of projects.

This text is machine translated.

Scope of delivery

  • Revo point MIRACO 3D scanner
  • Tripod
  • Mini turntable with pattern brush
  • Turntable add-on
  • Wrist straps
  • 65 W quick charge adapter
  • Cleaning cloth
  • Marker
  • Bag
  • User manual

More interesting products

(*All information is plus legal VAT)