• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revopoint Pop 3 Plus ADVANCED Edition 3D scanner

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Revopoint POP 3 Plus Advanced Edition - The handheld 3D scanner with color scans

  • Single image accuracy up to 0.08 mm
  • 0.04 mm single image precision
  • Scanning speed of up to 18 fps
  • Optical Zoom up to 2×
  • New mode for global marker tracking
  • HD RGB camera for better color resolution
  • 9-axis IMU

Technical specifications

Product type

3D scanner

Type

3D Scanners

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338742 Revopoint Pop 3 Plus ADVANCED Edition 3D scanner

Description

Refined precision
The Revopoint POP 3 Plus updates the POP series with 20% better accuracy and precision* and an additional optical Zoom. No matter whether you need an exact 3D-model for the 3D-printing, the animation, reverse-engineering, the vehicle modification or other applications, POP 3 Plus supports you thereby. (* Compared to POP 3)

Focused detail capture
Capture surface details with outstanding detail thanks to the new optical zoom function of the projector, which focuses the structured light of the scanner with 1.5-fold and 2-fold Zoom.

Improved tracking of reference points
The new global reference point tracking mode greatly improves the capture of reference points and increases the accuracy of point fusion and volumetric accuracy.

Anti-shake stabilization
Incorrect single images are omitted thanks to the 9-axis IMU position tracking, in order to ensure a seamless fusion of the individual pictures and more exact scan results.

Create colored 3D models
Life-like color models in 3D are only a color scan away, thanks to the HD-RGB camera, the advanced pixel allocation and the flash lighting system of the POP 3 Plus.

Powerful mobile scanning
Light, compact and compatible with mobile devices, the POP 3 Plus is a powerful tool for flexible scanning on the move.

Multi connectivity
Connect the POP 3 Plus to PCs or mobile devices with the super-fast WiFi 6 or Plug and Play USB Type C*. Transfer projects created on mobile devices intuitively via WLAN to Revo scan (PC). *IOS devices only support Wi-Fi connections

This text is machine translated.

Scope of delivery

  • Two-axle rotary plate with charger; Power bank; reusable adhesive pad; stand; marker attachment; mobile phone holder; carry bag; calibration board; magic mat; marker 500 pieces; type C adapter; USB type C cable; 2-in-1 mobile cable; rotary disc USB cable; mini rotary plate; sample bust; quick start guide; certificate & guarantee card.

System requirements

  • Recommended PC requirements for MacOS:;CPU: M3 or higher;RAM: 8 GB or higher.
  • Recommended PC requirements Windows:from Windows 10 (64-bit);CPU: From Intel i9 11. Generation;RAM: 32 GB or higher.

More interesting products

(*All information is plus legal VAT)