• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shining EINSTAR 3D scanner

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,279.00 / piece)
€ 1,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Shining 3D EINSTAR 3D-scanner

  • Special features:
  • - High quality 3D data with texture
  • - Detailed data optimization
  • - Extremely easy to use

Technical specifications

Product type

3D scanner

Operating range (max.)

1400 cm

Operating range (min.)

160 cm

File format

OBJ

STL

PLY

ASC

Weight

500 g

Width

220 mm

Height

46 mm

Depth

55 mm

Interfaces

USB A (USB 2.0)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3191554 Shining EINSTAR 3D scanner

User & Safety Instructions

User & Safety Instructions 3191554 Shining EINSTAR 3D scanner

Description

Affordable hand-held scanner – the EINSTAR from Shining 3D
EINSTAR by Shining 3D is an affordable 3D hand-held scanner that makes high-quality 3D data accessible to everyone. EINSTAR is the ideal companion for 3D scanning tasks in a wide variety of projects and industries thanks to its numerous data output formats. Whether for 3D printing, design, VR&AR or something else, the versatility of EINSTAR opens up new dimensions of ideas and creativity.

EINSTAR is equipped with three IR VCSEL projectors, two stereo depth cameras and one RGB color camera and can easily capture stable and clear details at a fast pace and output high-quality color texture data. EINSTAR is the perfect tool for getting started with 3D scanning or simple and efficient 3D modeling.

The most important features at a glance:
High-quality 3D data with texture: EINSTAR quickly and easily captures high-precision point cloud data with point spacing up to 0.1 mm.
Authentic colors: 3D data with original color display thanks to built-in RGB color camera.
Detailed data optimization: Built-in enhancement technology optimizes the point cloud for complete data collection, supports scanning, and improves data quality.
Easy outdoor scanning: With 3 IR VCSEL projectors, 2 stereo depth cameras and 1 RGB camera, the EINSTAR can also deliver clear and stable scan results outside. This technology allows large and small objects to be scanned from different distances.
Comfortable for the eyes: The invisible light from the projector makes scanning comfortable for the eyes.
Easy to use: Smooth and fast scanning experience with useful functions and high scan speed.
Extremely easy to use: Ergonomic design, clear workflow, easy setup, plug & play.

This text is machine translated.

Scope of delivery

  • Silicone case
  • Introduction to operating instructions
  • Positioning marker
  • Cloth for wiping the lens
  • Carry strap
  • Power supply unit
  • USB cable

System requirements

  • Win 10 64-bit / Mac OS

More interesting products

(*All information is plus legal VAT)