
Number (Package size 10 pc(s))
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius LSZ P1, 10 pieces lavatory grinding disc 125 x 22.23 mm, angled, grain 80, Proline, Made in Germany, for stainless steel, steel
- Zircon-fan grinding disc with polyamide carrier. Very good performance with stainless steel and best performance with steel.
- Long life.
- Fast machining
- Vibration-damping polyamide carrier
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Quality level: Proline
- Product type
Flap disc
- Dim
(W x H x D) 125 x 125 x 20 mm
- Grit size
80
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
12250 U/min
- Content
10 pc(s)
- Depth
20 mm
- Height
125 mm
- Width
125 mm
- Weight
0.105 kg
Documents & Downloads
Datasheet
Datasheet 3408505 Rhodius 202626 LSZ P1 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408505 Rhodius 202626 LSZ P1 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc LSZ P1 has been specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured and safety tested according to EN EN13743 and OSA certified. The support plate is made of polyamide. This allows a very soft grinding.With the LSZ P1, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Application: The special "top-size-coating" of the lamellas simultaneously provides for a still cooler grinding. Dimensions: The fan grinding disc is available in diameters of 115 mm, 125 mm and 180 mm and, depending on the version, with FEPA grains of 24, 40, 60, 80 and 120.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LSZ P1 125 x 22.23 mm, grain 80
































