• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 202860 LSA F1 Flap disc Grit size 120 Steel 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.10 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSA F1, 10 pieces of grinding disk 125 x 22.23 mm, angular, grain 120, Proline, Made in Germany, for steel

  • Standard corundum-fan grinding disk with fiber support. Very good performance with steel.
  • Long life.
  • Fast machining
  • Resistant fiber material carrier

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Quality level: Proline
Product type

Flap disc

Dim

(W x H x D) 125 x 125 x 16 mm

Grit size

120

Material suitability

Steel

Rotational speed (max.)

12250 U/min

Content

10 pc(s)

Depth

16 mm

Height

125 mm

Width

125 mm

Weight

0.090 kg

Documents & Downloads

Datasheet

Datasheet 3408435 Rhodius 202860 LSA F1 Flap disc Grit size 120 Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408435 Rhodius 202860 LSA F1 Flap disc Grit size 120 Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: Rhodius fan grinding disc LSA F1 was developed specifically for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can apply Hohem contact pressure.With LSA F1, a high-quality aluminum oxide (corundum) is used as grinding grain. This is self-sharpening. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Application: The special "top-size-coating" of the lamellas simultaneously provides for a still cooler grinding. Dimensions: The fan grinding disc is available in diameters 115 mm and 125 mm and, depending on the version, with FEPA grain sizes 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 10 pieces LSA F1 125 x 22.23 mm, grain 120

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)