• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 209317 LSZ F2 BOX Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 80 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSZ F2 BOX fan grinding disc 125 x 22.23mm K80 INOX oblique

  • Good life
  • High cutting performance
  • Resistant fiber material carrier

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

80

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375633 Rhodius 209317 LSZ F2 BOX Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 80 5 pc(s)

Description

Powerful Zirkon-fan grinding disc for the price-conscious professional.

This text is machine translated.

Scope of delivery

  • 5x Rhodius LSZ F2 BOX fan grinding disc 125 x 22.23mm K80 INOX angled.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)