• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11223351 Flap disc Diameter 50 mm Bore diameter 10 mm Grit size 240 Steel, Non-ferrous metal, Wood, Plastic

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flap Disc Ø 50mm, grit 240

  • Maximizes productivity while reducing abrasive consumable costs.
  • Delivers uniform results for professional metalwork quality control.
  • Layered flap design continuously exposes fresh abrasive for consistent performance.

Technical specifications

  • Product type: Grinding wheel with fiber mesh back cover
  • Material: Aluminium oxide
  • Thickness: 5 mm
  • For long-neck angle grinders LHW and LHW/A
  • For finishing, polishing, and final surface preparation
Product type

Flap disc

(Ø)

50 mm

Bore Ø

10 mm

Dim

(Ø) 50 mm

Grit size

240

Material suitability

Steel

Non-ferrous metal

Wood

Plastic

Iron

Stainless steel

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741117 TOOLCRAFT TO-11223351 Flap disc Diameter 50 mm Bore diameter 10 mm Grit size 240 Steel, Non-ferrous metal, Wood, Plastic

Description

The TOOLCRAFT fan grinding disc with a fine 240 grit and a diameter of 50 mm is tailored to professional metal working. The tool provides uniform grinding results on blank steel, non-ferrous metals, stainless steel as well as wood and plastic, which specifically supports productivity in the commercial sector.

Precision work in difficult to reach areas
Thanks to the compact dimensions and a material thickness of 5 mm, the disc is ideal for use in cramped work environments. Compatibility with long-neck angle grinders (LHW and LHW/A) enables precise guidance during processing.

Fine grinding and final finishing
The high 240 grit with durable aluminum oxide is specially designed for precise polishing, finishing and final finishing. The multi-layer leaf design continuously releases fresh grinding grain to maintain a constant material removal.

Stable handling through fabric back
The grinding disc has an integrated mesh back, which absorbs vibrations during operation and ensures stable handling.

This text is machine translated.

Features

  • Integrated mesh back cover absorbs vibration for stable operation
  • Tough, long-lasting abrasive grain for consistent industrial use
  • High-grit grade engineered for precise polishing and final finishing
  • Compact size ideal for precision work in hard-to-reach areas

Scope of delivery

  • Flap disc Ø 50 mm, grit 240

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.28*

What kind of Flap Disks & Wheels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)