Rhodius 210474 LGA ALU Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 Non-ferrous metal 1 pc(s)Conrad Electronic€ 2.49*
Rhodius 211332 Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 Stainless steel, Steel 1 pc(s)Conrad Electronic€ 4.49*
TOOLCRAFT TO-11223348 Flap disc Diameter 50 mm Bore diameter 10 mm Grit size 100 Wood, Plastic, Iron, Steel, Stainless sConrad Electronic€ 3.29*
DEWALT DT3256-QZ DT3256-QZ Flap disc Diameter 115 mm Bore diameter 22.2 mm Grit size 60 Iron 1 pc(s)Conrad Electronic€ 2.99*
Proxxon 28591 Lamellenschleifer Ø 50mm K240 für LHW + LHW/A Mop wheel Diameter 50 mm Bore diameter 10 mm Grit size 240 MConrad Electronic€ 3.99*
Bosch Accessories 2608603658 X431 Flap disc Diameter 125 mm Bore diameter 22.33 mm Grit size 80 Steel 1 pc(s)Conrad Electronic€ 2.29*
Rhodius 207085 LSZ F VISION Mop wheel Diameter 115 mm Bore diameter 22.23 mm Grit size 80 Steel 1 pc(s)Conrad Electronic€ 7.99*
Bosch Accessories 2608901474 Mop wheel Diameter 125 mm Bore diameter 125 mm Stainless steel, Steel plate, Wood, Non-ferrConrad Electronic€ 8.49*
Bosch Accessories 2608607339 X571 Flap disc Diameter 125 mm Bore diameter 22.33 mm Grit size 60 Steel 1 pc(s)Conrad Electronic€ 2.79*
Rhodius 210645 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 Stainless steel 1 pc(s)Conrad Electronic€ 6.49*
Bosch Accessories 2608603653 X431 Flap disc Diameter 115 mm Bore diameter 22.33 mm Grit size 60 Steel 1 pc(s)Conrad Electronic€ 1.79*
Rhodius 210646 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 80 Stainless steel 1 pc(s)Conrad Electronic€ 8.99*
Bosch Accessories 2608606923 Bosch Power Tools Flap disc Diameter 125 mm 1 pc(s)Conrad Electronic€ 5.99*
Rhodius 210483 LSZ F3 Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 Stainless steel 1 pc(s)Conrad Electronic€ 2.49*
Bosch Accessories 2608607350 X551 Flap disc Diameter 115 mm Bore diameter 22.33 mm Grit size 60 Steel 1 pc(s)Conrad Electronic€ 3.79*
Rhodius 210482 LSZ F3 XT70 Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 40 Metal 1 pc(s)Conrad Electronic€ 2.29*
Bosch Accessories 2608606716 2608606716 Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 40 Metal 1 pc(s)Conrad Electronic€ 2.49*
Bosch Accessories 2608901473 Mop wheel Diameter 125 mm Bore diameter 125 mm Stainless steel 1 pc(s)Conrad Electronic€ 8.49*