• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211306 VISION PRO PACK Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 40 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Rhodius VERSION PRO flap disc 115 x 22.23mm K40 INOX angled

  • Free view of the workpiece
  • Controlled material removal
  • Particularly good for use on steel

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

40

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375619 Rhodius 211306 VISION PRO PACK Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 40 5 pc(s)

Description

Zirconia-fan grinding disc. Thanks to its three recesses, THE vision PER becomes transparent when turning. This enables permanent control of the work result.

This text is machine translated.

Scope of delivery

  • 5x Rhodius VERSION PER flap disc 115 x 22.23mm K40 INOX Angled.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)