• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211400 JUMBO SPEED P X-LOCK Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.20 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius Jumbo SPEED P X-LOCK, 10 pieces special grinding disc 125 x 22.23 mm, beveled, grain 80, Topline, Made in Germany, for stainless steel, steel

  • Fast and aggressive grinding with very high cutting performance due to the large contact surface with extra long lamellas.
  • High machining power thanks to ceramic grain
  • Particularly suitable for coated steel, casting surfaces and titanium
  • Especially good in edge grinding

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Technologies: CERAMICON
  • Quality level: Topline
Product type

Flap disc

Grit size

80

Material suitability

Stainless steel

Steel

Rotational speed (max.)

12250 U/min

Content

10 pc(s)

Weight

0.127 kg

Documents & Downloads

Datasheet

Datasheet 3408126 Rhodius 211400 JUMBO SPEED P X-LOCK Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408126 Rhodius 211400 JUMBO SPEED P X-LOCK Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. With powerful drives the user can achieve the full performance performance of the disc. Material suitability: The Rhodius fan grinding disc Jumbo SPEED P X-LOCK has been specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. The support plate is made of polyamide. This allows the grinding process to be very soft.With the Jumbo SPEED P X-LOCK, a high-quality ceramic grain (sintered corundum) is used as a grinding grain. This is self-sharpening. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: The Vision SPEED P X-LOCK gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. The Jumbo SPEED P X-LOCK impresses with its high durability and extremely aggressive abrasion and scores with a very long life. The special "top-size coating" of the lamellas also provides for a still cooler grinding. This premium tool is perfectly suitable for demanding grinding and for optimal price-performance ratio.In application, the Jumbo SPEED P X-LOCK fan grinding disc scores with its long, overlapping lamellas. These provide for a noticeable increase in performance and an aggressive erosion. Dimensions: The fan grinding disc is available in diameters of 115 mm and 125 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.

This text is machine translated.

Scope of delivery

  • 10 pieces Jumbo SPEED P X-LOCK 125 x 22.23 mm, grain 80

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)