• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303195 Rhodius 303195 N/A 1 pc(s) 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 303195 N/A 1 pc(s)

  • Suitable for 6 mm or 10 mm bore
  • 6 mm shaft

Technical specifications

Shank Ø

6 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375612 Rhodius 303195 Rhodius 303195 N/A 1 pc(s) 1 pc(s)

Description

Clamping bolts for Rhodius mini-string and roughing disks. The maximum permissible circumferential speed when using the bolt is 50 m/s.

This text is machine translated.

Scope of delivery

  • 1 x Rhodius ASB XT clamping bolt M10 thread

Hints

The maximum permissible circumferential speed when using this pin is 50 m/s.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)