• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303860 CDS Pilot hole aid 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 303860 CDS Pilot hole aid 1 pc(s)

  • Matching accessories for the products CD10, CD30 and CD40
  • Tuned to the core bit

Technical specifications

  • Machine suitable: Drill
  • Eurohole X 52.5 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
Product type

Pilot hole aid

Dim

(W x H x D) 105 x 140 x 105 mm

Weight

0.190 kg

Width

105 mm

Height

140 mm

Depth

105 mm

Documents & Downloads

Datasheet

Datasheet 3407544 Rhodius 303860 CDS Pilot hole aid 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3407544 Rhodius 303860 CDS Pilot hole aid 1 pc(s)

Description

Machine suitability: The Rhodius CDS set contains the suitable accessories for the use of Rhodius tin senker CD10, CD30 and CD40 with a drill. Construction and production: The set consists of four parts with 1 x SDS support, 1 x hexagonal head mounting, 1 x center drill bits and 1 x tapping help. Quality: With the CDS set, the user receives tools that meet the high quality standards in industry and trade.

This text is machine translated.

Scope of delivery

  • 1 pieces of CDS drilling help

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)