• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304139 Rhodius KERR V, 50 pieces of Velcro disc 125 mm, shape CK 00, grain 60, Proline, for stainless steel, Ste

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.64 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KERR V, 50 pieces of Velcro disc 125 mm, shape CK 00, grain 60, Proline, for stainless steel, Steel, wood

  • Hook-and-loop fastener with hole system for Festool / Bosch machines.
  • Densely spread aluminum oxide for high material removal
  • Epoxy resin bond for long life
  • This text is machine translated.

Technical specifications

  • Grain type: Aluminium oxide
  • Suitable for machines: Freehand angle grinder
  • Quality level: Proline
Product type

Abrasive pad

(Ø)

125 mm

Grit size

60

Content

50 pc(s)

Material suitability

Stainless steel

Steel

Wood

Weight

0.023 kg

Documents & Downloads

Datasheet

Datasheet 3408140 Rhodius 304139 Rhodius KERR V, 50 pieces of Velcro disc 125 mm, shape CK 00, grain 60, Proline, for stainless steel, Ste

User & Safety Instructions

User & Safety Instructions 3408140 Rhodius 304139 Rhodius KERR V, 50 pieces of Velcro disc 125 mm, shape CK 00, grain 60, Proline, for stainless steel, Ste

Description

Scope of delivery

  • 50 piece CORE V 125 mm, grain 60

More interesting products

(*All information is plus legal VAT)