• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304351 Rhodius KSF15 V, 50 pieces of Velcro disc 150 mm, form CK 861, grain 120, Topline, Made in Germany for un

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.66 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KSF15 V, 50 pieces of Velcro disc 150 mm, form CK 861, grain 120, Topline, Made in Germany for universal use

  • Highly tear-resistant Velcro disc with 15-hole multi punching for editing colors, paints and fillers.
  • Open-covered, special stearate coating decreases adding (starting from grit 180)
  • Ideal for use together with RH15 V support plate
  • Highly tear-resistant plastic film for long durability

Technical specifications

  • Grain type: Aluminium oxide
  • Suitable for router: External grinder
  • Quality level: Topline
Product type

Abrasive pad

(Ø)

150 mm

Grit size

120

Content

50 pc(s)

Material suitability

Stainless steel

Steel

Non-ferrous metal

Colour

Paint

Filler

Trowel

Composite materials

Weight

0.009 kg

Documents & Downloads

Datasheet

Datasheet 3408294 Rhodius 304351 Rhodius KSF15 V, 50 pieces of Velcro disc 150 mm, form CK 861, grain 120, Topline, Made in Germany for un

User & Safety Instructions

User & Safety Instructions 3408294 Rhodius 304351 Rhodius KSF15 V, 50 pieces of Velcro disc 150 mm, form CK 861, grain 120, Topline, Made in Germany for un

Description

Machine suitability: The Rhodius KSF15 V velcro washer is suitable for use on an eccentric sander (shape CK 861). In combination with the Rhodius support plate RH15 V (available in 3 different versions) it is especially powerful. Material suitability: It has been specially developed for the processing of GRP, varnish and filler but also of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius KSF15 V produces very good results on all the materials mentioned here. Construction and production: This Velcro disc consists of sanding foil and Velcro fleece. High-performance aluminum oxide is used as a grinding grain. This is openly spread and is bound with synthetic resin. The document uses a highly tear-resistant plastic film. This ensures a long service life. The stearate coating (starting with grain 180) also prevents the adding and lubrication of the disc. Quality: The KSF15 V Velcro disc gives the user the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: This tool is a very good choice for the removal of paints, varnishes and fillers. The 15-hole multi-punching provides here for a continuous removal of the sanding dust. A factor that increases the ablation rate while at the same time extending the service life of a Velcro disc. The Velcro pad also shows its strengths on rust-proof or acid-resistant steel, on Hardox and on high-strength plate. Dimensions: This self-adhesive hook-and-loop disc is available in a diameter of 150 mm. In order to always achieve an optimum work result and grinding picture, the user can select from grains from 80 to 2000. Branches: The KSF15 V Velcro disc is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in vehicle construction, in plant engineering or in container construction and on mounting.

This text is machine translated.

Scope of delivery

  • 50 pieces KSF15 V 150 mm, grain 120

Hints

0

More interesting products

(*All information is plus legal VAT)