• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305275 Rhodius VLS QUICK, 25 pieces of grinding fleece 76 mm, Medium / 180, Proline for universal use 76 mm 25 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.88 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius VLS QUICK, 25 pieces of grinding fleece 76 mm, Medium / 180, Proline for universal use

  • Fleece washer for quick-change clamping system. For fine grinding work.
  • Uniform grinding pattern
  • High cornding agent percentage for long life
  • Faster tool change without sticking or slipping
  • This text is machine translated.

Technical specifications

  • Optimum speed 9000 rpm
  • Machine suitability: Compressed air grinder
  • Quality level: Proline
Product type

Abrasive pad

(Ø)

76 mm

Grit size

180

Content

25 pc(s)

Width

110 mm

Depth

14 mm

Height

130 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Colour

Paint

Filler

Trowel

Rotational speed (max.)

18000 U/min

Weight

0.016 kg

Documents & Downloads

Datasheet

Datasheet 3408907 Rhodius 305275 Rhodius VLS QUICK, 25 pieces of grinding fleece 76 mm, Medium / 180, Proline for universal use 76 mm 25 p

User & Safety Instructions

User & Safety Instructions 3408907 Rhodius 305275 Rhodius VLS QUICK, 25 pieces of grinding fleece 76 mm, Medium / 180, Proline for universal use 76 mm 25 p

Description

Scope of delivery

  • 25 pieces VLS QUICK 76 mm

More interesting products

(*All information is plus legal VAT)