• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305347 Rhodius VS, 10 pieces nonwoven fan grinder 60 x 50 x 6.0 mm, fine, Topline, for stainless steel, Non-ferr

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Rhodius VS, 10 pieces nonwoven fan grinder 60 x 50 x 6.0 mm, fine, Topline, for stainless steel, Non-ferrous metals

  • Fleece fan grinder with high-quality grinding fleece for satin.
  • Constant finishing
  • Very flexible.
  • Open structure, hence no additions

Technical specifications

  • Optimum speed 5500 rpm
  • Machine suitability: Straight grinder, compressed air grinder
  • Quality level: Topline
Product type

Abrasive pad

(Ø)

60 mm

Length

50 mm

Content

10 pc(s)

Width

80 mm

Depth

80 mm

Height

100 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Rotational speed (max.)

11500 U/min

Weight

0.094 kg

Documents & Downloads

Datasheet

Datasheet 3408938 Rhodius 305347 Rhodius VS, 10 pieces nonwoven fan grinder 60 x 50 x 6.0 mm, fine, Topline, for stainless steel, Non-ferr

User & Safety Instructions

User & Safety Instructions 3408938 Rhodius 305347 Rhodius VS, 10 pieces nonwoven fan grinder 60 x 50 x 6.0 mm, fine, Topline, for stainless steel, Non-ferr

Description

Suitable for Rhodius use with a straight grinder or machine with flexible shaft drive and 6 mm handle. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves excellent results on all the materials listed here with the Rhodius VS. Construction and production: This fleece-blower grinder uses high-quality Abrasive web for glazing and is very flexible. The open structure also reduces the addition to a minimum. Quality: With Rhodius VS, the user receives the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The VS is a very good choice if stainless or acid-resistant steel, if high-strength or high-alloy sheet metal is to be machined when tool steel or hardened steel is required. With this quality tool it achieves a constant finish. Dimensions: This non-woven fan grinder for the straight grinder or for a machine with flexible shaft drive is available in various versions and in diameters of 40 mm, 50 mm, 60 mm and 80 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains: Coarse, Medium, fine, very fine. Industries: Non-woven fan cutters are the perfect tool for the various applications and challenges in ship building, tool making, car workshops and locksmith's shop, in vehicle construction, in plant construction or in container construction.

This text is machine translated.

Scope of delivery

  • 10 pieces VS 60 x 50 x 6.0 mm

More interesting products

(*All information is plus legal VAT)