• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305361 Rhodius VW, fleece rollers 100 x 100 x 19.00 mm, ultra-fine, Topline, for stainless steel, steel, Non-fer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius VW, fleece rollers 100 x 100 x 19.00 mm, ultra-fine, Topline, for stainless steel, steel, Non-ferrous metals

  • Abrasive web roller for use on satin machines.
  • Constant finishing
  • High lifespan due to dense trimming
  • Open structure, thereby less addition

Technical specifications

  • Optimum speed 2800 rpm
  • Machine suitability: Satin machine
  • Eurohole X 50 mm
  • Eurohole Y 47 mm
  • Quality level: Topline
Product type

Abrasive pad

(Ø)

100 mm

Length

100 mm

Content

1 pc(s)

Width

100 mm

Depth

100 mm

Height

100 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Rotational speed (max.)

5700 U/min

Weight

0.340 kg

Documents & Downloads

Datasheet

Datasheet 3408980 Rhodius 305361 Rhodius VW, fleece rollers 100 x 100 x 19.00 mm, ultra-fine, Topline, for stainless steel, steel, Non-fer

User & Safety Instructions

User & Safety Instructions 3408980 Rhodius 305361 Rhodius VW, fleece rollers 100 x 100 x 19.00 mm, ultra-fine, Topline, for stainless steel, steel, Non-fer

Description

Machine suitability: The Rhodius grinding fleece roller VW is suitable for use with a satin machine. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves excellent results from all the materials listed here with Rhodius VW. Construction and production: Thanks to the very dense trimming, this roller scores with a very long service life. The open structure also reduces the addition to a minimum. Quality: With the grinding fleece roller VW, the user receives the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: This quality roller from Rhodius is the first choice when stainless or acid-resistant steel, when high-strength or high-alloy sheet metal is required when tool steel or hardened steel has to be machined. Its constant finish ensures it's sure. Dimensions: This sanding fleece roller for satinating machines is available in the 100 × 100 × 19.00 version. In order to always achieve an optimum work result and finishing, the user can select different grains: Coarse, Medium, fine, very fine, ultrafine. Branches: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in the vehicle construction, in the plant engineering or in the container construction.

This text is machine translated.

Scope of delivery

  • 1 pieces VW 100 x 100 x 19.00 mm

More interesting products

(*All information is plus legal VAT)