• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305975 Rhodius VKS KN, 5 pieces of nonwoven compact disc 150 x 6.4 x 25.40 mm, Form 1, 3S-fine, Topline, for sta

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.00 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius VKS KN, 5 pieces of nonwoven compact disc 150 x 6.4 x 25.40 mm, Form 1, 3S-fine, Topline, for stainless steel, Steel, non-ferrous metals

  • Fleece compact disc for processing in narrow spaces and throat seams. Hardness: 3/4 Medium; 6/7 hard.
  • Optimum in throat seams
  • Decorative pattern
  • Long life.

Technical specifications

  • Optimum speed 3700 rpm
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 75 mm
  • Eurohole Y 63,890 mm
  • Quality level: Topline
Product type

Abrasive pad

(Ø)

150 mm

Content

5 pc(s)

Width

150 mm

Depth

20 mm

Height

150 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Rotational speed (max.)

5000 U/min

Weight

0.054 kg

Documents & Downloads

Datasheet

Datasheet 3408870 Rhodius 305975 Rhodius VKS KN, 5 pieces of nonwoven compact disc 150 x 6.4 x 25.40 mm, Form 1, 3S-fine, Topline, for sta

User & Safety Instructions

User & Safety Instructions 3408870 Rhodius 305975 Rhodius VKS KN, 5 pieces of nonwoven compact disc 150 x 6.4 x 25.40 mm, Form 1, 3S-fine, Topline, for sta

Description

Machine suitability: This non-woven compact disc for the circumferential grinding is suitable for use on an angle grinder with 22.23 or 25.40 spindle, depending on the version. For optimum results, use adjustable angle polisher with reduced speed. The optimum speed is here at 3,600-4,000 RPM. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves very good results on all the materials listed here with the Rhodius VKS KN. Construction and production: Rhodius nonwovens compact discs are made of multi-layered pressed or hard pressed nonwovens. The compact press provides good removal rate and a long service life. The material has a high intrinsic strength and can also be profiled. Quality: The Rhodius VKS KN nonwoven compact disc gives the user the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: This tool is a very good choice if you want to create the most decorative finishing image possible. It is also ideal for the processing of fillet seams. With hardness 3 decorative surfaces can be created or even surfaces can be adjusted, the hardness 6 is recommended for deburring and rounding, cleaning metal contacts or removing glue and synthetic resins. Dimensions: The VKS KN nonwoven compact disc is available in diameters of 115 mm, 125 mm and 150 mm. In order to always achieve an optimum work result and fine finish, the user can choose between two grains: 3S-fine and 6A-Medium. Industries: Rhodius nonwoven compact discs are the perfect tools for the various applications and challenges in shipbuilding, in the car workshop, in the locksmith shop, in plant engineering, in container construction and also on assembly. On rust-resistant and acid-resistant steels, high-strength and high-alloy steels, hardened steels and high-strength sheets, on non-ferrous metals and painted sheets, they always achieve full cleaning performance and make work easier.

This text is machine translated.

Scope of delivery

  • 5 pieces VKS KN 150 x 6.4 x 25.40 mm

Hints

Optimum speed 3,600-4,000 rpm

More interesting products

(*All information is plus legal VAT)