• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 353065 ESD Chuck shaft 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ESD, mandrel 10 x 30 x 6.00 mm, Topline, Made in Germany

  • Mandrel for satin or polishing rings.
  • With 6 mm shaft or M14 thread
  • With space for up to 3 cloth rings
  • This text is machine translated.

Technical specifications

  • Suitable for machines: Free-hand angle grinder, drill
  • Eurohole X 32.5 mm
  • Quality level: Topline
Product type

Chuck shaft

Rotational speed (max.)

4000 U/min

Dim

(W x H x D) 65 x 150 x 40 mm

Weight

0.051 kg

Width

65 mm

Height

150 mm

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 3407718 Rhodius 353065 ESD Chuck shaft 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3407718 Rhodius 353065 ESD Chuck shaft 1 pc(s)

Description

Scope of delivery

  • 1 pieces ESD 10 x 30 x 6.00 mm

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)