• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 353068 Rhodius 353068 N/A 1 pc(s) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 25.70)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 353068 N/A 1 pc(s)

  • Polishing paste to achieve surfaces up to mirror gloss.
  • White: Pre-polishing of stainless steel and steel
  • Brown: Pre-polishing for non-ferrous metals
  • Blue: High-gloss polishing for all materials

Technical specifications

  • Quality level: Topline
Product type

Polishing paste

Dim

(W x H x D) 47 x 65 x 165 mm

Weight

0.700 kg

Content

1 pc(s)

Width

47 mm

Height

65 mm

Depth

165 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Documents & Downloads

Datasheet

Datasheet 3408543 Rhodius 353068 Rhodius 353068 N/A 1 pc(s) 1 pc(s)

Security datasheet

Security datasheet 3408543 Rhodius 353068 Rhodius 353068 N/A 1 pc(s) 1 pc(s)

Description

Construction and production: The Rhodius polishing pastes contain a high-quality grinding grain and are optimally matched to the Rhodius felt-disc polishing and Rhodius cloth rings. Depending on the material and the processing step, however, different pastes are required. White polishing paste: For the pre-polishing of stainless steel and steel, brown polishing paste: For pre-polishing of non-ferrous metals, blue polishing paste: For the high-gloss polishing and for all materials. Quality: With the Rhodius polishing pastes white, blue and brown, the user always receives the best material in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: With the Rhodius polishing pastes the user achieves an outstanding surface results. It is advisable to apply the polishing paste to the cloth ring while the machine is running. Industries: Rhodius polishing pastes are the perfect tools for the various applications and challenges in the locksmith shop, plant engineering and tank and container construction. On rust-resistant and acid-resistant steels, high-strength and high-alloy steels, hardened steels and high-strength sheets, on non-ferrous metals and painted sheets, they always achieve full polishing performance and make work easier.

This text is machine translated.

Scope of delivery

  • 1 piece PASTY

Hints

Depending on the material and the processing step, different pastes are required

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)