• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco CP-RJ45 Cap RJ45 Silicone, Gum elastic Black 1 pc(s)

1/2
Product type
Cap
Features
RJ45
Material
Silicone
Gum elastic
Type
RJ45 (Network)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2818 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 0.49
-20 %
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Richco CP-RJ45 Cap RJ45 Silicone, Gum elastic Black 1 pc(s)

  • best dust protection

Our service for you

Technical specifications

Product type

Cap

Features

RJ45

Type

RJ45 (Network)

Factory colour

Black

Material

Silicone

Gum elastic

Length

10.5 mm

Width

12.5 mm

Height

8.5 mm

Dim

(L x W x H) 10.5 x 12.5 x 8.5 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

CP-RJ45

Type

CP-RJ45

RoHS-compliant

Yes

Material (details)

Silicon rubber

Type

CP-RJ45

Documents & Downloads

Datasheet

Datasheet 530694 Richco CP-RJ45 Cap RJ45 Silicone, Gum elastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530694 Richco CP-RJ45 Cap RJ45 Silicone, Gum elastic Black 1 pc(s)

Description

Specially adjusted dust protection-cover for USB-, Net works- or telephone sockets.

More interesting products

(*All information is plus legal VAT)