• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco LEDS-3-6-26 3x Black Suitable for LED 5 mm

Product type
LED spacer
Suitable for
LED 5 mm
Height
9.5 mm
Factory colour
Black
Type
LEDS-3-6-26
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Richco LEDS-3-6-26 3x Black Suitable for LED 5 mm

Our service for you

Technical specifications

Product type

LED spacer

Suitable for

LED 5 mm

Factory colour

Black

Height

9.5 mm

Type

LEDS-3-6-26

Dim

(W x H) 8.1 mm x 9.5 mm

Content

1 pc(s)

Width

8.1 mm

CS

2.5 mm

RoHS-compliant

Yes

For LEDs

5 mm

Documents & Downloads

Datasheet

Datasheet 180440 Richco LEDS-3-6-26 3x Black Suitable for LED 5 mm

User & Safety Instructions

User & Safety Instructions 180440 Richco LEDS-3-6-26 3x Black Suitable for LED 5 mm

Description

LED distance holder for 3 to 5 mm LED. Simple design to track the positioning of a LED on the PCB