• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco RFP1-40-28-A5 Ferrite rod core 98 Ω (L x W x H) 63.5 x 28.5 x 12.7 mm 1 pc(s)

1/2
Product type
Ferrite rod core
Impedance at 100 MHz
98 Ω
For pin arrays of
26
Impedance at 25 MHz
41 Ω
Material
Duplex steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ferrite rod core

For pin arrays of

26

Impedance at 25 MHz

41 Ω

Impedance at 100 MHz

98 Ω

Material

Duplex steel

Material properties

A5

Length

63.5 mm

Width

28.5 mm

Height

12.7 mm

Content

1 pc(s)

Dim

(L x W x H) 63.5 x 28.5 x 12.7 mm

Cable Ø range
RoHS-compliant
Type

RFP1-40-28-A5

Documents & Downloads

Datasheet

Datasheet 502000 Richco RFP1-40-28-A5 Ferrite rod core 98 Ω (L x W x H) 63.5 x 28.5 x 12.7 mm 1 pc(s)

Description

Used for interference problems with ribbon cables in devices or actuators. They can be mounted at any time. Can be attached by heat-shrinkable tube, adhesive or various cable clamps.

What kind of Ferrite Toroidal Cores are you looking for?