• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco RFP1-20-25-A5 RFP1-20-25-A5 Ferrite rod core 175 Ω (L x W x H) 38 x 25.4 x 12.7 mm 1 pc(s)

1/2
Image similar
Product type
Ferrite rod core
Impedance at 100 MHz
175 Ω
For pin arrays of
20
Impedance at 25 MHz
105 Ω
Material
Duplex steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 10.99
-45 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ferrite rod core

For pin arrays of

20

Impedance at 25 MHz

105 Ω

Impedance at 100 MHz

175 Ω

Material

Duplex steel

Material properties

A5

Length

38 mm

Width

25.4 mm

Height

12.7 mm

Content

1 pc(s)

Dim

(L x W x H) 38 x 25.4 x 12.7 mm

Type

RFP1-20-25-A5

Documents & Downloads

Datasheet

Datasheet 501937 Richco RFP1-20-25-A5 RFP1-20-25-A5 Ferrite rod core 175 Ω (L x W x H) 38 x 25.4 x 12.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 501937 Richco RFP1-20-25-A5 RFP1-20-25-A5 Ferrite rod core 175 Ω (L x W x H) 38 x 25.4 x 12.7 mm 1 pc(s)

Description

Used for interference problems with ribbon cables in devices or actuators. They can be mounted at any time. Can be attached by heat-shrinkable tube, adhesive or various cable clamps.

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)