• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco RRC16-09-28-M1 RRC16-09-28-M1 Toroidal ferrite core split 190 Ω Cable Ø (max.) 9 mm (Ø) 9 mm 1 pc(s)

1/2
Image similar
Product type
Toroidal ferrite core
Cable Ø (max.)
9 mm
Impedance at 100 MHz
190 Ω
Features
split
Cable Ø up to
8.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2556 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material:Plastic, PA 66, UL94V-0
Product type

Toroidal ferrite core

Features

split

Cable Ø up to

8.5 mm

Cable Ø (max.)

9 mm

Impedance at 25 MHz

120 Ω

Impedance at 100 MHz

190 Ω

Material

Polyamide 6.6

(Ø)

9 mm

Content

1 pc(s)

Dim

(Ø) 9 mm

Cable Ø range

8.5 - 9 mm

Type

RRC16-09-28-M1

Documents & Downloads

Datasheet

Datasheet 502173 Richco RRC16-09-28-M1 RRC16-09-28-M1 Toroidal ferrite core split 190 Ω Cable Ø (max.) 9 mm (Ø) 9 mm 1 pc(s)

Description

With clip-open plastic casing. For noise attenuation on data lines and in various electronic devices. Fits easily onto cables already in place, or cables with connectors. The plastic casing has a fastener, and provides protection from physical damage. A cable tie prevents the absorber from slipping along the cable.

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)