• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Ferrite rod core Duplex steel (Ø x L) 8 mm x 50 mm 1 pc(s)

Image similar
Product type
Ferrite rod core
Material
Duplex steel
Material properties
A2G
Length
50 mm
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5972 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrite antenna rod

  • (Ø x L) 8 mm x 50 mm

Our service for you

Technical specifications

  • Frequency: 0.1 - 3 MHz
Product type

Ferrite rod core

Material

Duplex steel

Material properties

A2G

Length

50 mm

(Ø)

8 mm

Content

1 pc(s)

Dim

(Ø x L) 8 mm x 50 mm

RoHS-compliant

Yes

Type

535575

Documents & Downloads

Datasheet

Datasheet 1565952 TRU COMPONENTS Ferrite rod core Duplex steel (Ø x L) 8 mm x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565952 TRU COMPONENTS Ferrite rod core Duplex steel (Ø x L) 8 mm x 50 mm 1 pc(s)

Description

Without winding, for universal use.

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)