• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B64290L40X830 B64290L40X830 Toroidal ferrite core coated Cable Ø (max.) 39.2 mm (Ø) 60.1 mm (outer) 1 pc(s)

1/2
Image similar
Product type
Toroidal ferrite core
Cable Ø (max.)
39.2 mm
Features
coated
Type
R58
AL
5400 nH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B64290L40X830 B64290L40X830 Toroidal ferrite core coated Cable Ø (max.) 39.2 mm (Ø) 60.1 mm (outer) 1 pc(s)

Our service for you

Technical specifications

  • Weight: 115 g
Product type

Toroidal ferrite core

Features

coated

Type

R58

Cable Ø (max.)

39.2 mm

AL

5400 nH

Dim. (add. text)

outer

(Ø)

60.1 mm

Weight

115 g

Content

1 pc(s)

Dim

(Ø) 60.1 mm (outer)

Cable Ø range

39.2 mm (max)

RoHS-compliant

Yes

Type

B64290L40X830

Material

N30

Documents & Downloads

Datasheet

Datasheet 500731 TDK B64290L40X830 B64290L40X830 Toroidal ferrite core coated Cable Ø (max.) 39.2 mm (Ø) 60.1 mm (outer) 1 pc(s)

Description

These are mainly used as pulse/wide-band/symmetrical transducers or as chokes.

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)