
Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 3.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Terminal
- Length
20.60 mm
- Width
5.10 mm
- Content
1 pc(s)
- Dim
(L x W) 20.60 mm x 5.10 mm
- RoHS-compliant
Yes
- Type
Edelstahl Clips B66418B2000X000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2853150 TDK B66418B2000X000 Edelstahl Clips B66418B2000X000 Terminal (L x W) 20.60 mm x 5.10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2853150 TDK B66418B2000X000 Edelstahl Clips B66418B2000X000 Terminal (L x W) 20.60 mm x 5.10 mm 1 pc(s)





























