• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KFR65 TC-KFR65 Ferrite bead cube 200 Ω Cable Ø (max.) 6.5 mm (L x W x H) 32.5 x 17.5 x 19.5 mm 1 pc(s)

1/2
Product type
Ferrite bead cube
Cable Ø (max.)
6.5 mm
Impedance at 100 MHz
200 Ω
Type
For opening
Impedance at 25 MHz
120 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: RF75
Product type

Ferrite bead cube

Type

For opening

Cable Ø (max.)

6.5 mm

Impedance at 25 MHz

120 Ω

Impedance at 100 MHz

200 Ω

Length

32.5 mm

Width

17.5 mm

Height

19.5 mm

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 32.5 x 17.5 x 19.5 mm

Cable Ø range

6.5 mm (max)

Type

TC-KFR65

Documents & Downloads

Datasheet

Datasheet 1589461 TRU COMPONENTS TC-KFR65 TC-KFR65 Ferrite bead cube 200 Ω Cable Ø (max.) 6.5 mm (L x W x H) 32.5 x 17.5 x 19.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589461 TRU COMPONENTS TC-KFR65 TC-KFR65 Ferrite bead cube 200 Ω Cable Ø (max.) 6.5 mm (L x W x H) 32.5 x 17.5 x 19.5 mm 1 pc(s)

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)