• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KFR70 Ferrite core 150 Ω Cable Ø (max.) 7 mm

1/2
Product type
Ferrite bead
Cable Ø (max.)
7 mm
Impedance at 100 MHz
150 Ω
Type
For opening
Impedance at 25 MHz
70 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3751 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: RF75
Product type

Ferrite bead

Type

For opening

Cable Ø (max.)

7 mm

Impedance at 25 MHz

70 Ω

Impedance at 100 MHz

150 Ω

Length

30.5 mm

Height

15.5 mm

(Ø)

17 mm

Factory colour

Black

Content

1 pc(s)

Dim

(Ø x H) 17 mm x 15.5 mm

Cable Ø range

7 mm (max)

Type

TC-KFR70

Documents & Downloads

Datasheet

Datasheet 1589535 TRU COMPONENTS TC-KFR70 Ferrite core 150 Ω Cable Ø (max.) 7 mm

User & Safety Instructions

User & Safety Instructions 1589535 TRU COMPONENTS TC-KFR70 Ferrite core 150 Ω Cable Ø (max.) 7 mm

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)