
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
3LCD
Office projector
1920 x 1200 WUXGA
16:10
Built-in speaker
30000 h
20000 h
2 x
1 x
HDMI
30 dB
37 dB
(W x H x D) 390 x 116 x 294 mm
390 mm
116 mm
294 mm
5.2 kg
White
290 W
0.5 W
1 x
16 W
No
not relevant
5 - 40 °C
yes
yes
1
no
no
yes
yes
1
no
1
no
20 - 80 %
no
1.63 cm (0.64")
no
no
User & Safety Instructions 3767898 Ricoh Projector PJ WUL5A40ST 3LCD 1920 x 1200 WUXGA Built-in speaker
The necessary accessories are required to use the article as described.