
Highlights & Details
Ricoh Projector PJ WUL5A50 3LCD
- Built-in speaker
Technical specifications
- Capacity of projection area 762 - 7620 mm (30 - 300")
- Projector brightness 5200 ANSI lumens
- Projector native resolution: WUXGA (1920x1200)
- Contrast ratio 5000000:1
- HDMI version 1.4
- Market Positioning: Presentation
- Product type: Short throw projector
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
- Standard resolution
1920 x 1200 WUXGA
- Image format
16:10
- Beamer features
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
- ECO noise level
30 dB
- Max. operating noise
37 dB
- Dim
(W x H x D) 390 x 132 x 319 mm
- Width
390 mm
- Height
132 mm
- Depth
319 mm
- Weight
5.5 kg
- Factory colour
White
- Power consumption (ON)
290 W
- Power consumption (standby)
0.5 W
- No. of USB A 2.0 ports
1 x
- Audio power (max.)
16 W
- Wi-Fi
No
- UKCA
not relevant
- Operating temperature (T-T)
5 - 40 °C
- Projection distance (wide)
0,765 - 7,964 m
- Projection distance (tele)
1,258 - 12,885 m
- Ethernet LAN
yes
- Remote control included
yes
- Number of built-in speakers
1
- Interactive
no
- DVI port
no
- Built-in speaker(s)
yes
- Full HD
yes
- USB 2.0 Type-B ports quantity
1
- Card reader integrated
no
- Audio (L/R) in
1
- Smart projector
no
- Operating relative humidity (H-H)
20 - 80 %
- 3D
no
- Matrix size
1.63 cm (0.64")
- Built-in display
no
- Horizontal lens shift range
-30 - 30 %
- Vertical lens shift range
-60 - 60 %
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767897 Ricoh Projector PJ WUL5A50 3LCD 1920 x 1200 WUXGA Built-in speaker
Description
Ultra-short distance projectors – Ideal for small spaces requiring large, high-quality images
Long-lasting laser light source
The laser light source has a long service life of 20,000 hours (maximum 30,000 hours in Eco mode) and WAS is equivalent to six to seven times the life of a typical projector lamp. It also has slow attenuation, so there is no risk of sharpening with brightness or black screen.
Lightweight, portable design
Weighing only 5.2 kg (WUL5A50 model) and 5.5 kg (WUL5A40ST model), these models offer a small, convenient standard and short projection options to move easily into another room or to be fixed.
1.6-port Zoom (PJ WUL5A50)
Thanks to the 1.6-fold zoom the picture size of the PJ WUL5A50 remains the same even when the projection distance is changed.
0.44 projection ratio/short projection with zero point deviation (PJ WUL5A40ST)
The PJ WUL5A40ST short-projection lens allows you to project a 100-inch screen from a distance of 0.97 m. Images can be fully projected with zero point deviation, WAS is very practical with low space or low ceiling.
3LCD technology
3LCD technology enables the projection of bright, true-color pictures thanks to inorganic LCD panel and phosphor wheel. These elements also extend the life of the device.
Multiple picture modes
These models have a variety of predefined picture mode settings that can be selected according to the usage environment. You can choose from Standard, Bright, Natural or DICOM SIM modes.
High vertical lens adjustment (PJ WUL5A50)
On the PJ WUL5A50, the vertical lens shift of more than 60% allows for a wider range of image adjustment without having to move the device. This guarantees more flexibility in the installation.
360 degree projection
Both the PJ WUL5A50 and PJ WUL5A40ST can project in a spectrum of 360 degrees. This makes them extremely flexible, reduces installation restrictions and considerably extends their application area.
Quick start
Full brightness is achieved within a few seconds of turning on the projector. The light also turns off within 5 seconds of the appliance being switched off.
Automatic ceiling alignment
The integrated sensor corrects the picture alignment automatically.
High resolution and 4K signal input
The WUXGA chip enables an ultra wide-screen image resolution of 1,920 x 1,200 on all devices. These devices are also compatible with 3,840 x 2,160 HZ and can directly play audio and video content in 4K resolution format.
16 watt speaker
Each model has a 16-watt speaker, allowing sound to be transmitted throughout the room without plug-in.
New cooling system
Both models feature a unique "direct wind flow" design that adjusts wind pressure and airflow to keep the LCD panels cool evenly.
Image adjustment functions
Thanks to the correction with four corners/six points as well as the curve correction, the picture can be adjusted to the projection surface. In addition, raster image correction allows 187 adjustment points.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










