• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0207880 ZSP-SK-3M Suspension cable 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Other
  • Length: 3000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Rope suspension
  • Accessories: Yes
  • Spare part: No.
Product type

Suspension cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542700 RIDI 0207880 ZSP-SK-3M Suspension cable 1 pc(s)

Description

Loop clamp, D = 2 mm, L = 3M, 1 pieces, maximum 45 kg

This text is machine translated.