• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0209334 SURVIVOR BL #0209334 Blindunit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 240 mm
  • Width 1000 mm
  • Material: Aluminium
  • Colour: white
  • Length: 1000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Blank cover
  • Accessories: Yes
  • Spare part: No.
Product type

Blindunit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543049 RIDI 0209334 SURVIVOR BL #0209334 Blindunit 1 pc(s)

Description

Blind light + TP (H = 27 mm), vertical 90° corner, 1x 1m, white

This text is machine translated.